Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Accessory Type | Cover | |
| For Use With | TLS-3-GD2 Interlock Switch |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TLS-GD2 Solenoid Interlock Switch, for Demanding Applications
The TLS-GD2 is a positive mode, tongue operated guard locking interlock switch that locks a machine guard closed until power is isolated and ensures that it remains isolated while the guard is open. The switch has three safety (N.C.) contacts and two auxiliary (N.O.) contacts. The head of this interlock switch has two entry slots and it can be rotated to provide four actuator entry points. A blanking plug is provided to seat the unused slot.
The guard may only be opened when a signal is applied to the TLS-GD2 internal solenoid which releases the lock mechanism. Therefore this solenoid interlock switch is ideal for machines which do not stop immediately or where premature interruption of the machine could cause damage to tooling and components or cause an additional hazard.
The safety switch is available in three types. The TLS-1 GD2 and TLS-3 GD2 incorporate a power-to-release function. Two manual release points with security screws allow the locked TLS-GD2 to be released in emergencies. An optional lid-mounted key-release style can also be supplied. The TLS-2 GD2 has a power-to-lock function. Each type of switch has five sets of contacts of various forms and are suitable for use with PLCs.
The TLS-1 GD2 and TLS-3 GD2 are both available with escape release options. They are intended for machine guarding with full body access. The switch is installed so that the escape release push button on the rear side is accessible from inside the hazardous area. This allows the intentional unlocking of the TLS-GD2 from inside a hazardous area, providing a means of escape for a person who may become trapped.
A stainless-steel actuator guide is fitted to protect the switch from actuator damage due to poor guard alignment or guard wear. TLS-GD2 has an ingress protection rating of IP69K making it suitable for harsh wash down applications as found in the food and beverage, pharmaceutical, solar and semiconductor industries.
Power-to-release or power-to-lock
High locking force £2000 N (450 lb)
Five contacts: 2 NC & 1 NO for door position monitoring 1 NC & 1 NO or 2 NC for lock monitoring
Rotatable head: 4 possible actuator entry positions
Lid mounted status indication
3 manual release points with security screws for use in the event of an emergency
IP69K, suitable for high pressure, high temperature, wash down
Key release lids available for unlocking the locking mechanism in emergencies
Note
Actuator is not supplied and must be ordered separately.
Standards
Conforms to EN 1088 & EN 60947-5-1.
|
|
Solenoid Interlock Switch
Warning
With the TLS-2 GD2 power to lock style, provisions may be required to ensure that a dangerous situation can not result from open circuit faults or power cuts.

