- RS Stock No.:
- 693-321
- Mfr. Part No.:
- 34235
- Brand:
- Rocol
Available to back order for despatch 03/06/2024
Added
Price Each
£27.27
(exc. VAT)
£32.72
(inc. VAT)
Units | Per unit |
1 - 5 | £27.27 |
6 - 14 | £26.18 |
15 + | £25.63 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-321
- Mfr. Part No.:
- 34235
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rocol Dry PTFE Lubricant
The Rocol 400 ml dry PTFE lubricant is an invisible, multipurpose and non-toxic spray for use as an antistick agent for chutes and slides. It is particularly suitable for applications operating in food, pharmaceutical or other clean industries where wet lubricants cannot be tolerated. This spray also provides a light, long-life and totally dry lubricating film for applications. The high percentage of micronized PTFE offers an excellent chemical resistance that lubricates even in adverse conditions.
It has metal detectable plastic components (aerosol caps and actuators) capable of detection by most metal detection equipment.
It has metal detectable plastic components (aerosol caps and actuators) capable of detection by most metal detection equipment.
Features and Benefits
• Temperature resistance ranging between -200°C and 270°C
• Insoluble in water and solvents
• Excellent chemical resistance that lubricates even in adverse conditions
• Light film – does not transfers easily
• Does not contain silicone
• Blue DETEX spray nozzle for easy identification as a food-safe product
• Dry PTFE spray is approved for use in both hot and cold potable (drinking) water
• Shelf life of 5 years
• Insoluble in water and solvents
• Excellent chemical resistance that lubricates even in adverse conditions
• Light film – does not transfers easily
• Does not contain silicone
• Blue DETEX spray nozzle for easy identification as a food-safe product
• Dry PTFE spray is approved for use in both hot and cold potable (drinking) water
• Shelf life of 5 years
Applications
• Guides
• Pins
• Chutes
• Slides
• Pins
• Chutes
• Slides
Certifications
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ISO 21469 certified
• NSF H1 registered
• BS EN 61340-5-1:2007
• ISO 21469 certified
• NSF H1 registered
Specifications
Attribute | Value |
---|---|
Lubricant Type | PTFE |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | Yes |
Application | Ball Bearings, Bearings, Brushes, Slides |
Type | Multipurpose Lubricant |
- RS Stock No.:
- 693-321
- Mfr. Part No.:
- 34235
- Brand:
- Rocol
Related links
- WD‑40 SPECIALIST Lubricant PTFE 400 ml Dry PTFE
- RS PRO Dry lubricant Aerosol PTFE 400 ml,Food Safe
- Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe
- Rocol Lubricant PTFE 400 ml Sapphire® Precision Lube Spray
- Rocol Lubricant PTFE 120 ml Foodlube® Autolube Refill,Food Safe
- Rocol Lubricant PTFE 300 ml Foodlube® WD Spray,Food Safe
- Ambersil Lubricant PTFE 400 ml Perma-Lock FG,Food Safe
- Rocol Lubricant PTFE 500ml Foodlube® Multi-Lube Fluid,Food Safe