- RS Stock No.:
- 691-296
- Mfr. Part No.:
- 22001
- Brand:
- Rocol
- RS Stock No.:
- 691-296
- Mfr. Part No.:
- 22001
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rocol Chain & Drive Lubricant
The Rocol 300ml chain & drive lubricant is a high-performance chain and conveyor spray. The unique formula of this lubricant is designed to ensure maximum performance for penetration, lubrication and corrosion protection. It is available in fluid form.
Features and Benefits
Wide temperature resistance ranging between -50°C and 120°C
Exhibits excellent water displacing and penetration properties
Outstanding EP performance with a weld load of200 kg
Provides good corrosion protection
Water resistant film that dewaters and protects all types of chains in wet or humid environments
Good adhesion, reducing dripping or throw-off
Does not contain elements like mineral hydrocarbons, animal-derived materials, nut oils or genetically modified ingredients
Shelf life of 4 years
Exhibits excellent water displacing and penetration properties
Outstanding EP performance with a weld load of200 kg
Provides good corrosion protection
Water resistant film that dewaters and protects all types of chains in wet or humid environments
Good adhesion, reducing dripping or throw-off
Does not contain elements like mineral hydrocarbons, animal-derived materials, nut oils or genetically modified ingredients
Shelf life of 4 years
Applications
Linkages
Pivots
Pins
Chain and conveyor applications
O ring chains
Pivots
Pins
Chain and conveyor applications
O ring chains
Certifications
NSF H1 registered
DIN V 10517
DIN V 10517
Specifications
Attribute | Value |
---|---|
Trade Name | Chain And Drive Spray |
Lubricant Type | Oil |
Package Type | Aerosol |
Package Size | 300 ml |
Food Processing Safe | No |
Application | Chains, Contacts, Electrical Equipment, Gears, Metal |
Type | Multipurpose Lubricant |
Related links
- Rocol Lubricant Oil 400 ml Wire Rope Spray
- Rocol Lubricant Oil 300 ml WD Spray
- Rocol Lubricant Oil 400 ml Tufgear Spray
- Rocol Lubricant Oil 5 L HD Chain & Drive
- Rocol Lubricant Oil 120 ml Sapphire Lubricator
- Rocol Lubricant Kerosene 300 ml Penetrating Spray
- Rocol Lubricant PTFE 300 ml Foodlube® WD Spray,Food Safe
- Rocol Lubricant Oil 300 ml CHAIN GUARD Hi-Load