- RS Stock No.:
- 132-542
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 132-542
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Contact Treatment Products
RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
Specifications
Attribute | Value |
---|---|
Lubricant Type | Oil |
Package Type | Aerosol |
Package Size | 200 ml |
Food Processing Safe | No |
Application | Battery Posts, Current Terminals, Sliding Contacts & Vertical Surfaces |