- RS Stock No.:
- 727-5532
- Mfr. Part No.:
- MIC5239-3.3YMM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5532
- Mfr. Part No.:
- MIC5239-3.3YMM
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 30 mV |
Mounting Type | Surface Mount |
Package Type | MSOP |
Quiescent Current | 0.023mA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3 x 3 x 0.92mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.3 V |
Height | 0.92mm |
Maximum Input Voltage | 30 V |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |
- RS Stock No.:
- 727-5532
- Mfr. Part No.:
- MIC5239-3.3YMM
- Brand:
- Micrel