- RS Stock No.:
- 727-5273P
- Mfr. Part No.:
- MIC2920A-5.0WS TR
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-5273P
- Mfr. Part No.:
- MIC2920A-5.0WS TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC2920A 400mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.1 % |
Load Regulation | 0.16 % |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Quiescent Current | 0.14mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Input Voltage | -1.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Width | 3.5mm |
Length | 6.5mm |