- RS Stock No.:
- 727-4801
- Mfr. Part No.:
- MIC5239-3.3YS
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-4801
- Mfr. Part No.:
- MIC5239-3.3YS
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Load Regulation | 30 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.023mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Height | 1.6mm |
Maximum Input Voltage | 30 V |
Length | 6.5mm |
Width | 3.5mm |