Linear Technology LT1084CP#PBF, LDO Voltage Regulator, 5A Adjustable, 1.25 → 28.5 V 3-Pin, TO-3P
- RS Stock No.:
- 545-4878
- Mfr. Part No.:
- LT1084CP#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 545-4878
- Mfr. Part No.:
- LT1084CP#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linear Technology | |
Maximum Output Current | 5A | |
Number of Outputs | 1 | |
Output Voltage | 1.25 → 28.5 V | |
Line Regulation | 0.2 % | |
Load Regulation | 0.3 % | |
Mounting Type | Through Hole | |
Package Type | TO-3P | |
Reference Voltage | 1.262V | |
Pin Count | 3 | |
Output Type | Adjustable | |
Dimensions | 16.26 x 5.26 x 22.1mm | |
Minimum Input Voltage | 2.55 V | |
Height | 22.1mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | 0 °C | |
Maximum Input Voltage | 30 V | |
Length | 16.26mm | |
Width | 5.26mm | |
Select all | ||
---|---|---|
Brand Linear Technology | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 28.5 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Mounting Type Through Hole | ||
Package Type TO-3P | ||
Reference Voltage 1.262V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 16.26 x 5.26 x 22.1mm | ||
Minimum Input Voltage 2.55 V | ||
Height 22.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 30 V | ||
Length 16.26mm | ||
Width 5.26mm | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A