- RS Stock No.:
- 453-479P
- Mfr. Part No.:
- MIC39102YM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-479P
- Mfr. Part No.:
- MIC39102YM
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC39102 1A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 1.24 → 16 V |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Reference Voltage | 1.252V |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.48mm |
Maximum Input Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Height | 1.48mm |
Minimum Input Voltage | 2.25 V |
Maximum Operating Temperature | +125 °C |
Width | 3.94mm |
Length | 4.93mm |
- RS Stock No.:
- 453-479P
- Mfr. Part No.:
- MIC39102YM
- Brand:
- Micrel