- RS Stock No.:
- 453-457
- Mfr. Part No.:
- MIC49150YMM
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 453-457
- Mfr. Part No.:
- MIC49150YMM
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC49150 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Output Voltage | 0.9 → 5 V |
Number of Outputs | 1 |
Line Regulation | 0.01 %/V |
Accuracy | ±1% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | MSOP |
Reference Voltage | 0.909V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.92mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 0.92mm |
Maximum Input Voltage | 6.5 V |
Minimum Input Voltage | 1.4 V |
Length | 3mm |
Width | 3mm |
- RS Stock No.:
- 453-457
- Mfr. Part No.:
- MIC49150YMM
- Brand:
- Micrel