- RS Stock No.:
- 453-451P
- Mfr. Part No.:
- MIC5158YM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-451P
- Mfr. Part No.:
- MIC5158YM
- Brand:
- Micrel
Legislation and Compliance
Product Details
MIC5158 Low Dropout Controller
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Output Voltage | 1.3 → 36 V |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Output Type | Adjustable, Fixed |
Dimensions | 8.75 x 3.9 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 3 V |
Length | 8.75mm |
Width | 3.9mm |
- RS Stock No.:
- 453-451P
- Mfr. Part No.:
- MIC5158YM
- Brand:
- Micrel