- RS Stock No.:
- 453-132P
- Mfr. Part No.:
- MIC5205YM5 TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-132P
- Mfr. Part No.:
- MIC5205YM5 TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC5205 150mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 2.5 → 16 V |
Number of Outputs | 1 |
Line Regulation | 0.012 %/V |
Load Regulation | 0.2 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Height | 1.1mm |
Maximum Input Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 2.9mm |