- RS Stock No.:
- 254-579P
- Mfr. Part No.:
- MIC29302WT
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 254-579P
- Mfr. Part No.:
- MIC29302WT
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 1.25 → 26 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Reference Voltage | 1.252V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 10.67 x 4.83 x 9.17mm |
Height | 9.17mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 26 V |
Width | 4.83mm |
Length | 10.67mm |