Loading...
|
|
|
Specifications
| Dimensions | 12.5 x 6.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 12.5mm | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.04 % | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 0.1A | |
| Maximum Output Voltage | 15 (Linear) V, 3.3/5 (Fixed) V, 5.5 (Switching) V | |
| Maximum Switching Frequency | 335 kHz | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 1.3 (Switching) V, 3.3 (Linear) V | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Output Type | Adjustable, Fixed | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Regulator Function | Buck Controller | |
| Switching Regulator | Yes | |
| Width | 6.1mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

