QSC Audio Products
Loading...

Price 1 Pair

Please log in to see latest prices Register / Log In
Now £177.60 £222.00
Qty Unit Price
1£177.60
10£159.84
Price reduction shown applies to column 1 list price
In stock for next working day delivery
  • RS Stock No. 704-8129
  • Brand QSC Audio Products
  • Mfr Part No. AD-S32T
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Cabinet MaterialPS
ColourBlack
Depth140mm
Frequency Response65 Hz → 20 kHz
Height202mm
Impedance
Maximum Frequency Response20 kHz
Maximum Rated Power60W
Minimum Frequency Response65 Hz
MountingSurface
Nominal Rated Power30W
Number of Speaker Drivers2
Sound Pressure Level85dB
Weight1.8kg
Width123mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

AD-S32T Loudspeaker

A weather resistant surface mount loudspeaker with sleek contemporary styling that fits into multiple environments and applications
5.25in. 2 way design lightweight multipurpose enclosure
Magnetically shielded LF transducer
Flexible ball mount assembly included

Surface Mount Speakers - Weather Resistant