- RS Stock No.:
- 513-6126
- Mfr. Part No.:
- 56446701099
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 513-6126
- Mfr. Part No.:
- 56446701099
- Brand:
- Varta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.7V |
Capacity | 1.13Ah |
Chemistry | Lithium Polymer |
Operating Temperature Range | -20 → +60°C |