Micrel, 0.5 → 5 V Low Dropout Voltage Regulator, 3A, 1-Channel, Adjustable 8-Pin, SOIC MIC69303YME TR
- RS Stock No.:
- 754-6477
- Mfr. Part No.:
- MIC69303YME TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 754-6477
- Mfr. Part No.:
- MIC69303YME TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MIC69303 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 0.5 → 5 V |
Line Regulation | ±0.3 % |
Load Regulation | ±0.3 %/V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Reference Voltage | 0.51V |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.65 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Length | 4.93mm |
Width | 3.94mm |