- RS Stock No.:
- 923-4126
- Mfr. Part No.:
- 9605R1.7KL2.0
- Brand:
- Sensata / BEI Sensors
Discontinued product
- RS Stock No.:
- 923-4126
- Mfr. Part No.:
- 9605R1.7KL2.0
- Brand:
- Sensata / BEI Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BEI Sensors Linear Position Sensors - 9600 Series
The BEI Sensors 9600 Series is perfectly suited for use in a harsh operating environment, something which can be a cause for concern. With the three standard sizes available, these sensors are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Solderable terminal tabs
Spring-loaded plunger
Mechanical Life: At least 1,000,000 Full Cycles
Spring-loaded plunger
Mechanical Life: At least 1,000,000 Full Cycles
Specifications
Attribute | Value |
---|---|
Stroke | 12.7mm |
IP Rating | IP40 |
Overall Height | 9mm |
Overall Width | 47.5mm |
Overall Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +135°C |