- RS Stock No.:
- 909-4212
- Brand:
- RS PRO
- RS Stock No.:
- 909-4212
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Linear Transducer
Use this linear transducer from the RS PRO range to take accurate positional measurements of linear motion control devices. This type of sensor is most commonly used in assembly lines, factory automation setups and conveying mechanisms.
The unit is lightweight, compact and easy to maintain as it has a sealed membrane linear potentiometer set-up. It also provides high accuracy and repeatability without becoming less sensitive over time. Its housing is highly supportive and makes mounting the unit onto any device straightforward.
This sensor has been rigorously tested for quality and reliability. It has a wide operating temperature of -40°C to +85°C, meaning it's able to withstand harsh environments. Thanks to its Ingress Protection (IP) rating of IP65, it's resistant to dust and low-pressure waterjets.
The unit is lightweight, compact and easy to maintain as it has a sealed membrane linear potentiometer set-up. It also provides high accuracy and repeatability without becoming less sensitive over time. Its housing is highly supportive and makes mounting the unit onto any device straightforward.
This sensor has been rigorously tested for quality and reliability. It has a wide operating temperature of -40°C to +85°C, meaning it's able to withstand harsh environments. Thanks to its Ingress Protection (IP) rating of IP65, it's resistant to dust and low-pressure waterjets.
Features and Benefits
- Electrical travel of 200 mm
- Ingress Protection (IP) rating of IP65
- Operating temperature range of -40ºC to +85ºC
- Dimensions of 8.6 (height) x 28.1 (width) x 227 mm (depth)
- Resistance of 10 kΩ
- Starting force of 3 N (Newtons)
- Stroke of 200 mm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 200mm |
IP Rating | IP65 |
Overall Height | 8.6mm |
Overall Width | 28.1mm |
Overall Depth | 227mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |