Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Motion Control Sensors
Panasonic Linear Transducer 5 V
RS Stock No.:
815-5246
Mfr. Part No.:
EVW-AE4001B14
Brand:
Panasonic
View this category
Discontinued product
RS Stock No.:
815-5246
Mfr. Part No.:
EVW-AE4001B14
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Product Details
Specifications
EVWAE/EVWAD 10 mm GS Sensors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Tactile
Attribute
Value
Supply Voltage
5 V
Overall Height
2mm
Overall Width
10.6mm
Overall Depth
12.65mm