- RS Stock No.:
- 699-8506
- Mfr. Part No.:
- DZ0115-0065RS
- Brand:
- Accuride
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 699-8506
- Mfr. Part No.:
- DZ0115-0065RS
- Brand:
- Accuride
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Accuride Linear Slides 0115RS Series
Horizontal loading per pair of slides evenly distributed: 60kg
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings
Note
Slides are supplied as single units.
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Specifications
Attribute | Value |
---|---|
Stroke Length | 581mm |
Rail Length | 660mm |
Carriage Width | 60.3mm |
Rail Width | 35.1mm |
Manufacturer Series | 0115RS |
Carriage Length | 76.2mm |
Rail Material | Mild Steel |