STMicroelectronics, 12 V Voltage Regulator, 2A, 1-Channel 3-Pin, TO-3 L78S12CT
- RS Stock No.:
- 686-9669
- Mfr. Part No.:
- L78S12CT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-9669
- Mfr. Part No.:
- L78S12CT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 2A | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-3 | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 39.5 x 26.2 x 8.7mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 8.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 35 V | |
| Minimum Input Voltage | 15 V | |
| Length | 39.5mm | |
| Width | 26.2mm | |
| Select all | ||
|---|---|---|
| Brand STMicroelectronics | ||
| Maximum Output Current 2A | ||
| Output Voltage 12 V | ||
| Number of Outputs 1 | ||
| Line Regulation 240 mV | ||
| Load Regulation 240 mV | ||
| Polarity Positive | ||
| Mounting Type Through Hole | ||
| Package Type TO-3 | ||
| Quiescent Current 8mA | ||
| Pin Count 3 | ||
| Output Type Fixed | ||
| Dimensions 39.5 x 26.2 x 8.7mm | ||
| Minimum Operating Temperature 0 °C | ||
| Height 8.7mm | ||
| Maximum Operating Temperature +150 °C | ||
| Maximum Input Voltage 35 V | ||
| Minimum Input Voltage 15 V | ||
| Length 39.5mm | ||
| Width 26.2mm | ||
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
