Texas Instruments LM2940T-12.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.70

(exc. VAT)

£8.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 18 November 2025
  • Plus 450 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.34£6.70
25 - 95£1.12£5.60
100 - 245£0.982£4.91
250 - 495£0.916£4.58
500 +£0.87£4.35

*price indicative

Packaging Options:
RS Stock No.:
535-9026
Mfr. Part No.:
LM2940T-12.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

120 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Maximum Input Voltage

26 V

Height

8.89mm

Minimum Input Voltage

13.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.7mm

Length

10.16mm

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links