- RS Stock No.:
- 398-647
- Mfr. Part No.:
- TS78M05CP ROG
- Brand:
- Taiwan Semiconductor
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
£1.503
(exc. VAT)
£1.804
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £1.503 | £75.15 |
250 - 450 | £1.462 | £73.10 |
500 - 950 | £1.423 | £71.15 |
1000 - 2450 | £1.387 | £69.35 |
2500 + | £1.352 | £67.60 |
*price indicative |
- RS Stock No.:
- 398-647
- Mfr. Part No.:
- TS78M05CP ROG
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
TS78Mxx 500mA Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 3mA |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.65 x 5.6 x 2.4mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Height | 2.4mm |
Minimum Operating Temperature | 0 °C |
Width | 5.6mm |
Length | 6.65mm |
- RS Stock No.:
- 398-647
- Mfr. Part No.:
- TS78M05CP ROG
- Brand:
- Taiwan Semiconductor
Related links
- Texas Instruments LM78M05CDT/NOPB Voltage Regulator 500mA TO-252
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 500mA, 5 V
- ON Semiconductor MC79M05CDTRKG Voltage Regulator 500mA DPAK
- Taiwan Semiconductor TS2937CP33 ROG Voltage Regulator 500mA TO-252
- ROHM BA178M05FP-E2 Voltage Regulator 500mA TO-252
- Taiwan Semiconductor TS78M12CP ROG Voltage Regulator 500mA TO-252
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 500mA, 5 V
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 500mA TO-252