Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Carriage Length | 40.4mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 5400N | |
| For Rail Width | 15mm | |
| Manufacturer Series | LS | |
| Static Load Rating | 9100N |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Compact Linear Guides LAS Series (Rail & Carriage)
High load capacity
Low friction
Pre-greased slide
K-Type for maintenance free applications
Carbon steel
|
Guides & Rail, Compact - NSK
| Rail Dimensions (mm) | |||||||
| Type | W1 | H1 | F | d x D x h | B3 | G | Weight (g/100mm) |
| 1 | 15 | 12.5 | 60 | 3.5 x 6.0 x 4.5 | 7.5 | 20 | 140 |
| 2 | 8 | 5.5 | 20 | 2.4 x 4.2 x 2.3 | 4 | 7.5 | 31 |
| 2 | 10 | 6.5 | 25 | 3.5 x 6.0 x 3.5 | 5 | 10 | 44 |
| 2 | 12 | 10.5 | 40 | 3.5 x 6.0 x 4.5 | 6 | 15 | 88 |
| Carriage Dimensions (mm) | ||||||||||||||
| Type | H | E | W2 | W | L | B | J | M x P x I | B1 | L1 | J1 | K | T | Weight (g) |
| 1 (ALZ) | 24 | 4.6 | 9.5 | 34 | 56.8 | 26 | 26 | M4 x 0.7 x 6 | 4 | 40 | 7 | 19.4 | 10 | 200 |
| 1 (CLZ) | 24 | 4.6 | 9.5 | 34 | 40.4 | 26 | - | M4 x 0.7 x 6 | 4 | 23.6 | 11.8 | 19.4 | 10 | 140 |
| 2 (8mm) | 11 | 2.1 | 4 | 16 | 24 | 10 | 10 | M2 x 0.4 x 2.5 | 3 | 15 | 2.5 | 8.9 | - | 13 |
| 2 (10mm) | 13 | 2.4 | 5 | 20 | 31 | 13 | 12 | M2.6 x 0.45 x 3 | 3.5 | 20.2 | 4.1 | 10.6 | 6 | 26 |
| 2 (12mm) | 20 | 3.2 | 7.5 | 27 | 45 | 15 | 15 | M4 x 0.7 x 5 | 6 | 31 | 8 | 16.8 | 6 | 82 |

