- RS Stock No.:
- 630-875
- Mfr. Part No.:
- SN75172N
- Brand:
- Texas Instruments
31 In stock - FREE next working day delivery available
31 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.49
(exc. VAT)
£4.19
(inc. VAT)
Units | Per unit |
1 - 4 | £3.49 |
5 - 9 | £3.36 |
10 - 14 | £3.25 |
15 - 19 | £3.14 |
20 + | £3.08 |
- RS Stock No.:
- 630-875
- Mfr. Part No.:
- SN75172N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Driver IC |
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |