Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Data Rate | 2.5Mbit/s | |
| Dimensions | 9.91 x 7.87 x 4.572mm | |
| Height | 4.572mm | |
| Interface Standards | RS-422, RS485 | |
| Length | 9.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mounting Type | Through Hole | |
| Number of Drivers per Line | 1 (RS422), 32 (RS485) | |
| Number of Receivers | 1 (RS422), 1 (RS485) | |
| Number of Receivers per Line | 10 (RS422), 128 (RS485) | |
| Number of Transceivers | 1 (RS422), 1 (RS485) | |
| Number of Transmitters | 1 (RS422), 1 (RS485) | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Receiver Signal Type | Differential | |
| Transmitter Signal Type | Differential | |
| Typical Single Supply Voltage | 4.75 → 5.25 V | |
| Width | 7.87mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

