- RS Stock No.:
- 660-9246
- Mfr. Part No.:
- SN75ALS176AD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9246
- Mfr. Part No.:
- SN75ALS176AD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
- RS Stock No.:
- 660-9246
- Mfr. Part No.:
- SN75ALS176AD
- Brand:
- Texas Instruments