- RS Stock No.:
- 923-3962
- Mfr. Part No.:
- SN75173D
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Price Each (In a Tube of 40)
£3.494
(exc. VAT)
£4.193
(inc. VAT)
Units | Per unit | Per Tube* |
40 - 40 | £3.494 | £139.76 |
80 - 160 | £3.402 | £136.08 |
200 - 360 | £3.315 | £132.60 |
400 + | £3.232 | £129.28 |
*price indicative |
- RS Stock No.:
- 923-3962
- Mfr. Part No.:
- SN75173D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Related links
- Texas Instruments AM26LV32CD Line Receiver, 16-Pin SOIC
- Texas Instruments AM26LS32AID Line Receiver, 16-Pin SOIC
- Texas Instruments AM26LS33ACD Line Receiver, 16-Pin SOIC
- Texas Instruments DS34LV86TM/NOPB Line Receiver, 16-Pin SOIC
- Texas Instruments AM26LV32ID Line Receiver, 16-Pin SOIC
- Texas Instruments DS34C86TM/NOPB Line Receiver, 16-Pin SOIC
- Texas Instruments MAX3221EIPWR Line Receiver, 16-Pin SOIC
- Texas Instruments SN65175D Line Receiver, 16-Pin SOIC