Honeywell NGC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Plastic Housing, 240V ac Max, 6A Max
- RS Stock No.:
- 894-3359
- Mfr. Part No.:
- NGCPB10AX01C
- Brand:
- Honeywell
46 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£39.27
(exc. VAT)
£47.12
(inc. VAT)
Units | Per unit |
1 + | £39.27 |
- RS Stock No.:
- 894-3359
- Mfr. Part No.:
- NGCPB10AX01C
- Brand:
- Honeywell
Technical Reference
- Compliance Certificate
- Compliance Certificate
- Datasheet
- Honeywell Limit Switch Comparison
- Application Note - Solutions For Industrial Applications
- Range Guide - Limit Switches & Machine Safety
- Application Note - Miniature Limit Switches for Industrial and Transportation Applications
- Instruction Sheet - Micro Switch NGC Series
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell NGC Series Micro Switch Compact Limit Switches
Honeywells MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.
SPDT or DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers
POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers
POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts
Honeywell Snap-Action Roller-Plunger Limit Switch, Positive Break, 240V AC - NGC Series - NGCPB10AX01C
Use this limit switch from Honeywell's NGC series in your medium-duty applications. It features a roller-plunger actuator that channels a perpendicular force of 11N (Newtons) to trigger the plunger. This lets your equipment detect approaching objects and their limit of travel. The switch features snap action, meaning the plunger springs back into place quickly, so you can use it for rapid-pace operations. The plastic outer housing provides durability in harsh industrial or outdoor applications. Thanks to a compact length of 30mm, you can install this switch in tight or cramped set-ups where space is at a premium.
Features & Benefits
Mechanical life of 5,000,000 cycles makes for a long-lasting product
Wide operating temperature range of -25°C to +70°C means it can cope with a range of environmental conditions
Panel mounting style for easy installation
Wide operating temperature range of -25°C to +70°C means it can cope with a range of environmental conditions
Panel mounting style for easy installation
Applications
Manufacturing conveyor belts
Secure entry gates
Rail doors
Scissor lifts
Secure entry gates
Rail doors
Scissor lifts
What is an SPDT configuration?
An SPDT (single pole double throw) configuration means the switch has one input terminal and two output terminals. This design is useful for various applications in a circuit. For example, it can serve as an on/off switch.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 6A |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Connection Type | Cable |
Series | NGC |
Action Type | Positive Break, Snap Action |
Length | 30mm |
Maximum Operating Temperature | +70°C |
Depth | 71.1mm |
Width | 16.7mm |
Standards Met | CCC, CE Certified, cULus Listed, EN 45545-2 HL 3, IEC 60947-5-1, IEC 61373, UL |
Minimum Operating Temperature | +25°C |
Operating Force | 11 N |
Mounting Orientation | Panel |
Mechanical Life | 5000000Cycles |
- RS Stock No.:
- 894-3359
- Mfr. Part No.:
- NGCPB10AX01C
- Brand:
- Honeywell
- Compliance Certificate
- Compliance Certificate
- Datasheet
- Honeywell Limit Switch Comparison
- Application Note - Solutions For Industrial Applications
- Range Guide - Limit Switches & Machine Safety
- Application Note - Miniature Limit Switches for Industrial and Transportation Applications
- Instruction Sheet - Micro Switch NGC Series
Related links
- Honeywell NGC Series Roller Plunger Limit Switch IP67 Metal...
- Honeywell NGC Series Roller Lever Limit Switch IP67 Metal Housing 6A Max
- Honeywell NGC Series Roller Lever Limit Switch IP67 Plastic Housing 6A Max
- Honeywell NGC Series Roller Lever Limit Switch IP67 Metal Housing...
- Honeywell NGC Series Plunger Limit Switch IP67 Plastic Housing 6A Max
- Honeywell NGC Series Plunger Limit Switch IP67 Metal Housing 6A Max
- Honeywell NGC Series Roller Plunger Limit Switch IP67 Metal Housing 6A Max
- Honeywell NGC Series Roller Plunger Limit Switch IP67 Plastic...