- RS Stock No.:
- 752-9946
- Mfr. Part No.:
- SHL-W2155
- Brand:
- Omron
91 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£40.22
(exc. VAT)
£48.26
(inc. VAT)
Units | Per unit |
1 + | £40.22 |
- RS Stock No.:
- 752-9946
- Mfr. Part No.:
- SHL-W2155
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Enclosed Switch Hinge Roller Levers / Plungers
Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right
Standards
EN, UL, CSA, CCC, IEC IP67
Standards
EN, UL, CSA, CCC, IEC IP67
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | ac 2 A, dc 200mA |
Maximum AC Voltage | 480V |
Maximum DC Voltage | 250V |
Connection Type | Screw |
Action Type | Snap Action |
Length | 73.5mm |
Maximum Operating Temperature | +80°C |
Width | 40.9mm |
Depth | 17.5mm |
Minimum Operating Temperature | -10°C |
Mounting Orientation | Side |
Mechanical Life | 10000000Operations |
Related links
- Omron Roller Lever Limit Switch IP67 480V ac Max dc 250mA Max
- Omron Hinge Lever Roller Lever IP67 Metal Housing 15A Max
- Omron Plunger Limit Switch IP67 480V ac Max dc 200mA Max
- Honeywell LS Series Roller Lever Limit Switch IP67 Die Cast Zinc...
- Omron Lever Limit Switch IP67 480V ac Max dc 200mA Max
- Omron SHL Series Roller Plunger Limit Switch IP67 480V ac Max dc 200mA Max
- Omron D4MC Series Roller Plunger Limit Switch IP67 480V ac Max dc 250mA Max
- Omron Lever Limit Switch IP67 480V ac Max dc 250mA Max