Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Actuator Type | Lever | |
| Connection Type | Screw Clamp | |
| Contact Type | Slow Action | |
| Depth | 30mm | |
| Housing Material | Fibreglass | |
| IP Rating | IP67 | |
| Length | 106.5mm | |
| Maximum AC Voltage | 250V | |
| Maximum Current | 6 A | |
| Maximum DC Voltage | 230V | |
| Maximum Operating Temperature | +65°C | |
| Mechanical Life Minimum | 1000000 cycles | |
| Minimum Operating Temperature | -20°C | |
| Normal State Configuration | 2NC | |
| Width | 30mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
EEX 95 Position Switches with Safety Function
The EEx 95 position switches are for mechanical monitoring of protective equipment in hazardous areas.
Ex zone 1 and 2, as well as 21 and 22
Thermoplastic enclosure
Design according to DIN EN 50 047
Wiring compartment
Double insulation
Available with overlapping contacts
Actuating heads can be repositioned by 4 x 90°
Angle of offset roller lever can be adjusted in 10° steps
Standards
IEC/EN 60947-5-1; EN 1088; EN 50014; EN 50018; EN 50019; EN 50281-1-1

