Euchner Plunger Limit Switch, NO/NC, IP67, Die Cast Aluminium Housing, 230V ac Max, 2A Max

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
462-9302
Mfr. Part No.:
084903
Brand:
Euchner
Find similar products by selecting one or more attributes.
Select all

Brand

Euchner

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Depth

40mm

Width

20mm

Mechanical Life

10000000Cycles

RoHS Status: Not Applicable

COO (Country of Origin):
DE


Precision Single Limit Switch, Type N01/SN01/N1A


Heavy-duty, die cast aluminium housing
Actuator available as roof, roller or ball plunger
Suitable for PLC inputs


Precision single limit switches are used for control and positioning tasks throughout the entire machine and plant construction process. The designs, which differ in type, size and switch functions, have four possible plunger ends and are easy to convert from longitudinal to transverse operating modes — all these features provide the user with a wide range of individual applications. This single limit switch can be supplied with a safety switch in line with EN 60 204 (VDE 0113) (type N1A only) to ensure that both personnel and the machines are protected.