Crouzet Lever Limit Switch, NO/NC, SPDT, 250V ac Max, 6A Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£49.70

(exc. VAT)

£59.64

(inc. VAT)

RS Stock No.:
539-202
Mfr. Part No.:
83139003
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

6A

Maximum AC Voltage

250V

Length

30.7mm

Depth

9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Width

24mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR
Thermal current (Ith) 12 A
Assigned operating current (Ie) 5A at 250V
Minimum operating travel of 0.2mm
Temperature range -5 to +70 deg C
3 Terminal single pole form C changeover contacts
0.5M 3 core cable fitted, 0.75mm2 conductors
Hermetically sealed pushbutton limit switch, NO/NC
Mechanical life 1 000 000 operations

Approvals

CSA