Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max
- RS Stock No.:
- 199-046
- Mfr. Part No.:
- AZ7124CEJ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.42
(exc. VAT)
£44.90
(inc. VAT)
- RS Stock No.:
- 199-046
- Mfr. Part No.:
- AZ7124CEJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP64 | |
| Maximum Current | 10A | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 115V | |
| Series | AZ7 | |
| Length | 74mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Depth | 21.4mm | |
| Width | 70.5mm | |
| Mechanical Life | 10000000Cycles | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP64 | ||
Maximum Current 10A | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 115V | ||
Series AZ7 | ||
Length 74mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Depth 21.4mm | ||
Width 70.5mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- JP
AZ7 — limit switch with roller lever
Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)
High durability
Contact rating 10 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV

