ELT 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 727-5627
- Mfr. Part No.:
- DBE 254-58
- Brand:
- ELT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-5627
- Mfr. Part No.:
- DBE 254-58
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ELT | |
Wattage | 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W | |
Number of Lamps | 2 | |
Ballast Type | Electronic | |
Supported Lamp Shape | T5 HO, T8, TC-L/F | |
Supported Lamp Type | Compact Fluorescent | |
Voltage Rating | 220 → 240 V | |
Dimmable | Yes | |
High Frequency | Yes | |
Length | 360 mm | |
Width | 30 mm | |
Height | 26mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +60°C | |
EU Energy Efficiency Rating | A1 | |
Dimming Protocol | 1-10V | |
Select all | ||
---|---|---|
Brand ELT | ||
Wattage 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T5 HO, T8, TC-L/F | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360 mm | ||
Width 30 mm | ||
Height 26mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
EU Energy Efficiency Rating A1 | ||
Dimming Protocol 1-10V | ||
Multi-Watt High Frequency Dimming Ballasts
Dimmable high frequency electronic ballasts for T8 / TC-L / T5 tubes
Brightness regulation by control voltage 1-10Vdc
Regulation range 1-100%
Class I ballast for built-in use
Ignition with preheating in cathodes for a long life in the lamp, without flashes or flickering
High frequency operation, high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Permitted voltage 180 to 300 Vac; 160 to 300Vdc
Rapid connection connector with fi xing spring
Circular conductor section: 0.5-1.5 mm²
Regulation range 1-100%
Class I ballast for built-in use
Ignition with preheating in cathodes for a long life in the lamp, without flashes or flickering
High frequency operation, high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Permitted voltage 180 to 300 Vac; 160 to 300Vdc
Rapid connection connector with fi xing spring
Circular conductor section: 0.5-1.5 mm²