- RS Stock No.:
- 918-5444
- Mfr. Part No.:
- 245205-C1
- Brand:
- Elesa
1 In stock - FREE next working day delivery available
Added
Price Each
£9.44
(exc. VAT)
£11.33
(inc. VAT)
Units | Per unit |
1 + | £9.44 |
- RS Stock No.:
- 918-5444
- Mfr. Part No.:
- 245205-C1
- Brand:
- Elesa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Two-Volume Handle
The two-volume handles from Elesa have been designed for the operator in mind. The soft touch coating gives you a safe and ergonomic grip.
Feature and Benefits
Typical Applications
Improves grip even if sweat, oils or grease are present
Fitness machines
Gardening tools
Gardening machinery
Disability aids
Precision instruments
Gardening tools
Gardening machinery
Disability aids
Precision instruments
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Insert Material | Brass |
Colour | Black |
Related links
- Elesa 245203-C1 Black Lever, M8
- Elesa 245103-C1 Black Lever, M8
- Elesa 245105-C1 Black Lever, M10
- RS PRO Stainless Steel Clamping Lever, M10
- Elesa 243146-C1 Black Glass Fibre Reinforced Polyamide Round Knob...
- Elesa 243336-C1 Black Glass Fibre Reinforced Polyamide Round Knob...
- Elesa 243121-C1 Black Glass Fibre Reinforced Polyamide Round Knob...
- Elesa 243131-C1 Black Glass Fibre Reinforced Polyamide Round Knob...