- RS Stock No.:
- 144-3611
- Brand:
- RS PRO
- RS Stock No.:
- 144-3611
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M8 x 40 mm
Use this clamping lever from RS PRO to manually adjust or tighten machine parts. It's a handy tool to use on moving production lines where components become misaligned as a result of constant motion.
The lever's robust stainless steel handle allows you to apply the maximum amount of turning pressure without worrying about the unit breaking. This metal also makes it resistant to moisture and most abrasive liquids, so the fastener won't be affected by water or any lubricants used to grease machinery. Its relatively small size means you can operate this lever in confined areas where other adjustment tools may not be practical.
You can use a clamping lever like this one to hold components or equipment in place while undertaking repairs. It's suited to a wide range of settings, from agricultural environments to manufacturing plants.
The lever's robust stainless steel handle allows you to apply the maximum amount of turning pressure without worrying about the unit breaking. This metal also makes it resistant to moisture and most abrasive liquids, so the fastener won't be affected by water or any lubricants used to grease machinery. Its relatively small size means you can operate this lever in confined areas where other adjustment tools may not be practical.
You can use a clamping lever like this one to hold components or equipment in place while undertaking repairs. It's suited to a wide range of settings, from agricultural environments to manufacturing plants.
Features and Benefits
Silver colour
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 40 mm
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 40 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 40mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm
- RS PRO Clamping Lever, M8 x 40mm
- RS PRO Stainless Steel Clamping Lever, M6 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 20mm
- RS PRO Stainless Steel Clamping Lever, M8 x 16mm
- RS PRO Stainless Steel Clamping Lever, M8
- RS PRO Stainless Steel Clamping Lever, M12 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm