- RS Stock No.:
- 144-3602
- Brand:
- RS PRO
3 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£74.90
(exc. VAT)
£89.88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £74.90 | £37.45 |
*price indicative |
- RS Stock No.:
- 144-3602
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel insert. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M5 up to M16.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M12 |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 92mm |
Colour | Silver |