- RS Stock No.:
- 144-3594
- Brand:
- RS PRO
11 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 2
£29.73
(exc. VAT)
£35.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £29.73 | £14.865 |
*price indicative |
- RS Stock No.:
- 144-3594
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel insert. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M5 up to M16.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M5 |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 42mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M16
- RS PRO Stainless Steel Clamping Lever, M8 x 50mm
- RS PRO Stainless Steel Clamping Lever, M8
- RS PRO Stainless Steel Clamping Lever, M8 x 25mm
- RS PRO Stainless Steel Clamping Lever, M16 x 40mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm
- RS PRO Stainless Steel Clamping Lever, M10
- RS PRO Stainless Steel Clamping Lever, M8 x 15mm