- RS Stock No.:
- 479-005
- Brand:
- RS PRO
30 In stock - FREE next working day delivery available
26 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£11.53
(exc. VAT)
£13.84
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £11.53 | £23.06 |
*price indicative |
- RS Stock No.:
- 479-005
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Clamping Lever, M5 x 16 mm
Need to tighten a clamp to a certain level of pressure? Try this steel clamping lever from the RS PRO range. It's designed to adjust the height of metal framing and stands.
Simply pull the lever up to disconnect it from the clamp and stop any accidental turning. It's just as easy to activate the lever again, as it only needs to be pushed down to engage the serrated drive mechanism. The handle is crafted from a robust die-cast zinc material that will maintain its shape even with repeated use. It's resistant to rust buildup, so there's no need to worry about corrosion.
This lever is typically used to quickly release machine components for repair or maintenance. It comes with an Allen key so you can fix it in place in no time.
Simply pull the lever up to disconnect it from the clamp and stop any accidental turning. It's just as easy to activate the lever again, as it only needs to be pushed down to engage the serrated drive mechanism. The handle is crafted from a robust die-cast zinc material that will maintain its shape even with repeated use. It's resistant to rust buildup, so there's no need to worry about corrosion.
This lever is typically used to quickly release machine components for repair or maintenance. It comes with an Allen key so you can fix it in place in no time.
Features and Benefits
- Clamping lever
- Black colour
- Die-cast zinc handle
- Length of 42 mm
- Steel shaft material
- Male thread gender
- M5 thread size
- Thread/insert length of 16 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M5 |
Thread/Insert Length | 16mm |
Handle Material | Die Cast Zinc |
Shaft Material | Steel |
Length | 42mm |
Colour | Black |