- RS Stock No.:
- 237-514
- Brand:
- RS PRO
12 In stock - FREE next working day delivery available
Added
Price Each
£22.82
(exc. VAT)
£27.38
(inc. VAT)
Units | Per unit |
1 + | £22.82 |
- RS Stock No.:
- 237-514
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable Tension Levers
For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Specifications
Attribute | Value |
---|---|
Lever Type | Tension Lever |
Thread Gender | Female |
Thread Size | M8 |
Thread/Insert Length | 14mm |
Handle Material | Steel |
Insert Material | Steel |
Length | 96mm |
Colour | Black |
Related links
- RS PRO Stainless Steel Clamping Lever, M8 x 10mm
- RS PRO Stainless Steel Clamping Lever, M8 x 50mm
- RS PRO Stainless Steel Clamping Lever, M8 x 25mm
- RS PRO Steel Tension Lever, M10 x 17mm
- RS PRO Stainless Steel Clamping Lever, M8 x 12mm
- RS PRO Steel Clamping Lever, M8 x 12mm
- RS PRO Steel Clamping Lever, M8 x 15mm
- RS PRO Steel Clamping Lever, M8 x 10mm