- RS Stock No.:
- 804-4118
- Mfr. Part No.:
- 7ML12011FK00
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 804-4118
- Mfr. Part No.:
- 7ML12011FK00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Ultrasonic Level Transducer - The Probe
A short range (0.25 to 5m) ultrasonic transmitter from Siemens. Ultrasonic transducers work by emitting a sound pulse over 20kHz towards the level of material to be measured, the time taken for the reflected pulse to return to the transducer is used to calculate the distance between the ultrasonic transmitter and the level being monitored. Siemens ultrasonic transducer use 'Sonic Intelligence Echo Processing' to ensure readings are accurate and not influenced by false echo's, obstructions or electrical interference. Suitable for various applications including Chemical storage tanks, liquid storage, food applications and filter beds.
Sonic Intelligence echo processing
IP65 protection
4 to 20 mA output
Error in measurement 0.25% of range
54 kHz frequency
Built in temperature compensation
12° Beam angle
IP65 protection
4 to 20 mA output
Error in measurement 0.25% of range
54 kHz frequency
Built in temperature compensation
12° Beam angle
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic |
Mounting Type | Vertical |
Switch Output | Relay |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |