Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||
|
|
Specifications
| Body Material | Polysulfone | |
| Device Type | Phototransistor | |
| Maximum Current | 15 mA | |
| Maximum Operating Temperature | +80°C | |
| Maximum Pressure | 5bar | |
| Minimum Operating Temperature | -25°C |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Level sensors_5066175_Normal Module
Liquid level sensors.
Precise, miniature electronic sensors, microprocessor-compatible, with no mechanical parts, which detect the On - Off status of a selected level.
Supplied with nitrile rubber seal.
Output via 4 wires, 250 mm long.
Applications: automotive industry, food industry, household appliances, medical, compressors, etc.
| Supply: | - led 30 → 40 mA (voltage 1.1 → 1.4 V typ.) - optoschmitt 5 → 16 V |
| Output current: | Max. 40 mA. (between +Vdc and the output) |
| Material: | polysulphone dome |
| Installation: | vertically or at the bottom of the container |
| Hysteresis: | 1 mm |
| Operating temperature: | –20 °C → +85 °C |
| Vibrations: | complies with standard MIL-STD-882B 2007-1 20 Hz → 2000 Hz / 20 G |
| Pressure range: | 5 bar |
| Max. ambient light limit: | 0.5 mW / cm2 |
| Type 1: | thread M12 x 1, length 7 mm, housing moulded with dome; fitting from outside the tank |
| Type 2: | Ø of body 10 mm, fitted from inside the tank |

