Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 29/05/2013
| ||||
|
|
Specifications
| Accessory Type | Protected Electrode | |
| For Use With | Level Controller |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Level Control Electrode
May be used with the level control version of the Crouzet Millennium 3 logic controller (example stock no. 614-9886)
PVC protective shell, stainless steel (316) electrode
Screw termination, mounting is via suspension
Dimensions: length 80mm, body diameter 25mm
0-10V Output Temperature and Level Sensors
0 - 10V Output Temperature & Level Sensors
These temperature sensors send analogue output signals between 0 and 10 volts, they are fully compatible with 24Vdc controller inputs and can be used with the any device that accepts a 0 -10V signal. The integrated function blocks with the logic controller are used to activate On/Off outputs according to set point values and to display the temperature value in real time. Possible applications include temperature control with input/output management for small food processing machines, plastic packaging, temperature control for greenhouses, heating management, etc.
Self-extinguishing housing
Supply voltage 24Vdc
Ambient temperature -10 to +60°C
Ambient humidity 5 to 95% RH
Temperature coefficients derating 0.01% / °C of full scale
Temperature coefficients offset 1.5mV / °C

