- RS Stock No.:
- 124-0129
- Mfr. Part No.:
- LI55-1411
- Brand:
- Flowline
Discontinued product
- RS Stock No.:
- 124-0129
- Mfr. Part No.:
- LI55-1411
- Brand:
- Flowline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flowline DataView™ Level Controller
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable relays & repeater are available for added functionality
Features and Benefits
Intuitive setup system allows for simple configuration and range adjustment, reducing downtime
Password protected non-volatile memory for secure parameters
Direct control of pumps, valves and alarms can be achieved via an additional 2 or 4 relay
An assortment of units can be displayed on the 6 digit LED display, such as gallons, litres, inches, feet, meters & liquid remainder percentage
Password protected non-volatile memory for secure parameters
Direct control of pumps, valves and alarms can be achieved via an additional 2 or 4 relay
An assortment of units can be displayed on the 6 digit LED display, such as gallons, litres, inches, feet, meters & liquid remainder percentage
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Mounting Style | DIN Rail Mount, Panel Mount |
Supply Voltage | 85 → 265 V ac, 90 → 265 V dc |
Overall Length | 119mm |
Overall Width | 62mm |
Overall Depth | 143mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Input Type | Sensor |
Termination Type | Screw |
Sensitivity | 1200 Ω |
Priced to Clear | Yes |
Isolation Voltage | 500V |
IP Rating | IP65 |
Current Rating | 3 A |
Output Type | Relay |
Series | LI55 |
Standards Met | E193723, EMC, EN 55022, EN 61000-6-2, EN 61010-1, EN 61326-1, NEMA 4X, UL 508, UL Type 4X, USA |
Number of Outputs | 4 |