- RS Stock No.:
- 777-7681
- Mfr. Part No.:
- 295829
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-7681
- Mfr. Part No.:
- 295829
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Letter Tray Foolscap -Black
Compatible with all other system trays of this type
Stackable
Made from high-impact polystyrene
Takes A4 and foolscap
Dimensions: WxDxH: 255x367x65mm
Stackable
Made from high-impact polystyrene
Takes A4 and foolscap
Dimensions: WxDxH: 255x367x65mm
Specifications
Attribute | Value |
---|---|
Type | Letter Tray |
Paper Size | A4, Foolscap |
Colour | Black |
Material | PS |
Depth | 367mm |
Height | 65mm |
Width | 255mm |