- RS Stock No.:
- 510-5150
- Mfr. Part No.:
- 52300095
- Brand:
- Esselte
Discontinued product
- RS Stock No.:
- 510-5150
- Mfr. Part No.:
- 52300095
- Brand:
- Esselte
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
SORTY sorting trays
Black standard SORTY sorting tray
In shock-proof polystyrene.
Ideal for sorting and storage.
Can be stacked or placed side-by-side.
Supplied with removable separators.
Internal dimensions: 37 x 27 x 10 cm.
External dimensions: 40 x 29.5 x 12.5 cm.
Ideal for sorting and storage.
Can be stacked or placed side-by-side.
Supplied with removable separators.
Internal dimensions: 37 x 27 x 10 cm.
External dimensions: 40 x 29.5 x 12.5 cm.
Black A4 SORTY sorting tray
SORTY mail tray with closing flap.
A4 size.
Internal dimensions: 25.3 x 36 x 11 cm.
A4 size.
Internal dimensions: 25.3 x 36 x 11 cm.
Black SORTY JUMBO sorting tray
For listings up to 46 cm.
Supplied with removable separators.
Internal dimensions: 47 x 35 x 11 cm.
Supplied with removable separators.
Internal dimensions: 47 x 35 x 11 cm.
Specifications
Attribute | Value |
---|---|
Type | Sorting Basket |
Paper Size | A4, A5, B4, B5, C5, M65 |
Colour | Black |
Depth | 300mm |
Height | 125mm |
Width | 405mm |