- RS Stock No.:
- 619-3158
- Mfr. Part No.:
- L-7113ID
- Brand:
- Kingbright
17200 In stock - FREE next working day delivery available
800 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.128
(exc. VAT)
£0.154
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.128 | £12.80 |
500 - 900 | £0.115 | £11.50 |
1000 - 1900 | £0.105 | £10.50 |
2000 - 4900 | £0.088 | £8.80 |
5000 + | £0.086 | £8.60 |
*price indicative |
- RS Stock No.:
- 619-3158
- Mfr. Part No.:
- L-7113ID
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 50 mcd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dominant Wavelength | 617 nm |
Lens Colour | Red |
Dimensions | 5 x 8.6mm |
Related links
- Kingbright2 V L-59EGW-CA
- Kingbright2 V L-57EGW
- Kingbright2 V Red LED 5mm Through Hole, L-7113EC
- Kingbright14 V Red LED 5mm Through Hole, L-7113ID-12V
- Kingbright2 V Red LED Rectangular Through Hole, L-144IDT
- Kingbright2 V L-59EGW
- Kingbright2 V Red LED 5mm Through Hole, L-53ID
- Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V