| |||
|
Specifications
| Beam Angle | 60° | |
| Colour Temperature | 3000K | |
| Diameter | 50mm | |
| Dimmable | Yes | |
| Incandescent Equivalent Wattage | 35W | |
| Lamp Base | GU5.3 | |
| Length | 53.7 mm | |
| Life Hours | 40000h | |
| Luminosity | 325 Im | |
| Retrofit | Retrofit | |
| Voltage Rating | 12 V | |
| Wattage | 7 W |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
MASTER LEDspots Low Voltage MR16 GU5.3 Dimmable
Low energy consumption: 7 W → 35 W, 10 W → 50 W (12 V)
Suitable for replacement (retrofit) of low voltage MR16 halogen lamps with GU5.3 socket
Patented intelligent driver
Very good colour rendering
Temperature range (ambient): -20ºC to +45ºC
Ideal for accent lighting in hotels, hospitals, shops and museums (e.g. floors, elevators, displays) in open luminaires (with an open/free air gap of min. 10 mm)
Broadly compatible with existing electromagnetic & electronic halogen transformers
Ideal for accent lighting in hotels, hospitals, shops and museums (e.g. floors, elevators, displays)
Long lifetime
80% energy saving
No IR and UV radiation; ideal for illuminating heat sensitive objects
Air movement mechanism (active fan cooling built-in) with very low sound levels
Lower maintenance costs
Short payback period


